Part Details for 2-146893-1 by TE Connectivity
Overview of 2-146893-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-146893-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2721
|
Newark | 1Fhr,64,30A/P, r,c, s08,09,10 |Te Connectivity 2-146893-1 RoHS: Not Compliant Min Qty: 3900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
17-2-146893-1TR-ND
|
DigiKey | 1FHR,64,30A/P,R,C,S08,09,10 Min Qty: 3900 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5625 | Buy Now |
DISTI #
2-146893-1
|
Avnet Americas | Stacking Connector with Vacuum Cover Receptacle 64 Position 1mm Through Hole T/R - Tape and Reel (Alt: 2-146893-1) RoHS: Not Compliant Min Qty: 3900 Package Multiple: 1300 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$4.4329 | Buy Now |
DISTI #
571-2-146893-1
|
Mouser Electronics | Headers & Wire Housings 1FHR,64,30A/PR,C,S08 09,10 RoHS: Not Compliant | 0 |
|
$5.1700 | Order Now |
DISTI #
73775009
|
RS | 1FHR,64,30A/P, R,C, S08,09,10, PCB Headers and Receptacles | TE Connectivity 2-146893-1 Min Qty: 3900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0300 | RFQ |
|
Future Electronics | 1FHR,64,30A/P,R,C,S08,09,10 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
AMP2-146893-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3145 | Buy Now | |
|
Onlinecomponents.com | 1FHR,64,30A/P,R,C,S08,09,10 RoHS: Compliant | 0 |
|
$4.5800 / $13.4400 | Buy Now |
DISTI #
2-146893-1
|
TTI | Headers & Wire Housings 1FHR,64,30A/PR,C,S08 09,10 Min Qty: 3900 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
$4.5200 / $4.7100 | Buy Now |
DISTI #
AMP2-146893-1
|
Interstate Connecting Components | 0 |
|
$5.3145 | Buy Now |
Part Details for 2-146893-1
2-146893-1 CAD Models
2-146893-1 Part Data Attributes
|
2-146893-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-146893-1
TE Connectivity
64 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Board Mounting Option | PEG | |
Body Breadth | 0.238 inch | |
Body Depth | 0.211 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .8A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |