-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,2MM,10P,VRT MT,8AU,2.6ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1472
|
Newark | Rcpt,2Mm,10P, vrt Mt,8Au,2.6St Rohs Compliant: Yes |Amp Te Connectivity 2-1470209-8 RoHS: Compliant Min Qty: 20880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
2-1470209-8-ND
|
DigiKey | CONN RCPT 10POS DL 2MM 8GOLD T/H Min Qty: 20880 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2294 | Buy Now |
DISTI #
2-1470209-8
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 2-1470209-8) RoHS: Compliant Min Qty: 20880 Package Multiple: 20880 Container: Tray | 0 |
|
$0.2202 | Buy Now |
DISTI #
571-2-1470209-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 10P VRT MT 8AU 2.6ST RoHS: Compliant | 0 |
|
$0.2630 | Order Now |
DISTI #
72015916
|
RS | Connector, RCPT,2MM,10P, VRT MT,8AU,2.6ST | TE Connectivity 2-1470209-8 RoHS: Not Compliant Min Qty: 20880 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20880 Package Multiple: 20880 Container: Box | 0Box |
|
$0.2160 | Buy Now |
DISTI #
AMP2-1470209-8
|
Heilind Electronics | RCPT,2MM,10P,VRT MT,8AU,2 | Americas - 0 in Stock |
|
$0.2504 / $0.2739 | Buy Now |
|
Onlinecomponents.com | RCPT,2MM,10P,VRT MT,8AU,2.6ST RoHS: Compliant | 0 |
|
$0.2278 / $0.6239 | Buy Now |
DISTI #
AMP2-1470209-8
|
Interstate Connecting Components | RCPT,2MM,10P,VRT MT,8AU,2 | 0 |
|
$0.2504 / $0.2739 | Buy Now |
DISTI #
2-1470209-8
|
Avnet Abacus | (Alt: 2-1470209-8) RoHS: Compliant Min Qty: 20880 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1470209-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1470209-8
TE Connectivity
RCPT,2MM,10P,VRT MT,8AU,2.6ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |