There are no models available for this part yet.
Overview of 2-1474678-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1474678-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1474678-3-ND
|
DigiKey | CABLE FLXSTRP 25POS 1.27MM 2" Min Qty: 1000 Lead time: 73 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1734 | Buy Now | |
DISTI #
3937-2-1474678-3-ND
|
DigiKey | CABLE FLXSTRP 25POS 1.27MM 2" Min Qty: 1000 Lead time: 73 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2-1474678-3
|
Avnet Americas | Flexstrip Jumper Cable 25Conductors 28AWG 200VAC 1.6A - Trays (Alt: 2-1474678-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$2.6552 | Buy Now | |
DISTI #
571-2-1474678-3
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-12L-25 RoHS: Compliant | 0 |
|
$3.0100 / $3.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$2.6100 | Buy Now | ||
DISTI #
AMP2-1474678-3
|
Heilind Electronics | FSK-12L-25 | Americas - 0 in Stock |
|
$3.2539 / $3.3025 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $5.7500 | Buy Now | ||
DISTI #
AMP2-1474678-3
|
Interstate Connecting Components | FSK-12L-25 | 0 |
|
$3.2539 / $3.3025 | Buy Now | |
DISTI #
2-1474678-3
|
Avnet Abacus | Flexstrip Jumper Cable 25Conductors 28AWG 200VAC 1.6A (Alt: 2-1474678-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 70 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $5.7500 | Buy Now |
CAD Models for 2-1474678-3 by TE Connectivity
Part Data Attributes for 2-1474678-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
73 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
INTERCONNECTION DEVICE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|