Part Details for 2-1478906-0 by TE Connectivity
Overview of 2-1478906-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1478906-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1478906-0
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 2-1478906-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1478906-0
|
Avnet Abacus | (Alt: 2-1478906-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1478906-0
2-1478906-0 CAD Models
2-1478906-0 Part Data Attributes
|
2-1478906-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1478906-0
TE Connectivity
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Depth | 0.649 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-405/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 2-1478906-0
This table gives cross-reference parts and alternative options found for 2-1478906-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1478906-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1478924-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 2-1478906-0 vs 2-1478924-0 |
1-1478905-1 | SMA CONNECTOR, PLUG | TE Connectivity | 2-1478906-0 vs 1-1478905-1 |
2-1478923-0 | SMA R/A PLG S/CRMP RG58 PSS | TE Connectivity | 2-1478906-0 vs 2-1478923-0 |
2-1478905-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 2-1478906-0 vs 2-1478905-0 |
3-1478905-1 | SMA CONNECTOR, PLUG | TE Connectivity | 2-1478906-0 vs 3-1478905-1 |
1-1478912-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 2-1478906-0 vs 1-1478912-0 |
3-1478905-0 | SMA R/A PLG DS RG402 GB | TE Connectivity | 2-1478906-0 vs 3-1478905-0 |
2-1478905-1 | SMA CONNECTOR, PLUG | TE Connectivity | 2-1478906-0 vs 2-1478905-1 |
1-1478905-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 2-1478906-0 vs 1-1478905-0 |