Part Details for 2-1481642-0 by TE Connectivity
Overview of 2-1481642-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1481642-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1481642-0-ND
|
DigiKey | CAP, RIGHT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,091.9800 | Buy Now |
DISTI #
2-1481642-0-ND
|
DigiKey | CAP, RIGHT Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1,332.7000 | Buy Now |
DISTI #
2-1481642-0
|
Avnet Americas | CAP, RIGHT - Bulk (Alt: 2-1481642-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1481642-0
|
Mouser Electronics | Bench Top Tools CAP RIGHT | 0 |
|
$1,273.9700 / $1,319.4100 | Order Now |
DISTI #
AMP2-1481642-0
|
Heilind Electronics | CAP, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,350.8500 / $1,381.3100 | Buy Now |
DISTI #
AMP2-1481642-0
|
Interstate Connecting Components | CAP, RIGHT | 0 |
|
Buy Now | |
DISTI #
2-1481642-0
|
Avnet Abacus | (Alt: 2-1481642-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$1,350.8500 / $1,381.3100 | Buy Now |