There are no models available for this part yet.
Overview of 2-1481642-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1481642-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2-1481642-1-ND
|
DigiKey | CAP, LEFT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,025.2900 | Buy Now | |
DISTI #
2-1481642-1-ND
|
DigiKey | CAP, LEFT Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1,211.1400 | Buy Now | |
DISTI #
2-1481642-1
|
Avnet Americas | CAP, LEFT - Bulk (Alt: 2-1481642-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2-1481642-1
|
Mouser Electronics | Bench Top Tools CAP LEFT | 0 |
|
$1,157.7800 / $1,199.0700 | Order Now | |
DISTI #
AMP2-1481642-1
|
Heilind Electronics | CAP, LEFT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,099.7000 / $1,164.6800 | Buy Now | ||
DISTI #
214816421-TEC
|
TME | 2-1481642-1 Min Qty: 1 | 2 |
|
$953.5117 / $1,059.4580 | Buy Now | |
DISTI #
AMP2-1481642-1
|
Interstate Connecting Components | CAP, LEFT | 0 |
|
Buy Now | ||
DISTI #
2-1481642-1
|
Avnet Abacus | (Alt: 2-1481642-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114408722533
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 2 |
|
$1,010.0000 | Buy Now |