-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 WAY MATE-N-LOK PIN HSG.NAT.A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1701
|
Newark | 2 Way Mate-N-Lok Pin Hsg.nat.a |Amp Te Connectivity 2-151679-0 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
2-151679-0-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 6000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4297 | Buy Now |
DISTI #
2-151679-0
|
Avnet Americas | Conn Housing PL 2 POS 7.12mm Crimp ST Cable Mount Bag - Bag (Alt: 2-151679-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.4255 / $0.4660 | Buy Now |
DISTI #
571-2-151679-0
|
Mouser Electronics | Pin & Socket Connectors 2 WAY MATE-N-LOK PIN HSG.NAT.A RoHS: Compliant | 5997 |
|
$0.4600 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.3980 | Buy Now |
DISTI #
AMP2-151679-0
|
Heilind Electronics | 2 WAY MATE-N-LOK PIN HSG.NAT.A 2 WAY MATE N LOCK | Americas - 0 in Stock |
|
$0.4966 / $0.5040 | Buy Now |
|
Onlinecomponents.com | 2 WAY MATE-N-LOK PIN HSG.NAT.A RoHS: Compliant | 0 |
|
$0.4192 / $0.8779 | Buy Now |
DISTI #
AMP2-151679-0
|
Interstate Connecting Components | 2 WAY MATE-N-LOK PIN HSG.NAT.A 2 WAY MATE N LOCK | 0 |
|
$0.4966 / $0.5040 | Buy Now |
DISTI #
2-151679-0
|
Avnet Abacus | Conn Housing PL 2 POS 7.12mm Crimp ST Cable Mount Bag (Alt: 2-151679-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-151679-0
|
Avnet Abacus | Conn Housing PL 2 POS 7.12mm Crimp ST Cable Mount Bag (Alt: 2-151679-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-151679-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-151679-0
TE Connectivity
2 WAY MATE-N-LOK PIN HSG.NAT.A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.11 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |