-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18POS,AMP MCP1.5K,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8659
|
Newark | Automotive Housing, Rcpt, 18Pos, Black Rohs Compliant: Yes |Te Connectivity 2-1563759-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1731 |
|
$2.7900 / $3.5500 | Buy Now |
DISTI #
98X1750
|
Newark | 18Pos, amp Mcp1.5K, rec Hsg, assy Rohs Compliant: Yes |Te Connectivity 2-1563759-1 Min Qty: 1840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.9500 | Buy Now |
DISTI #
2-1563759-1-ND
|
DigiKey | CONN RCPT HSG 18POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
927 In Stock |
|
$1.6952 / $3.0100 | Buy Now |
DISTI #
2-1563759-1
|
Avnet Americas | Heavy Duty Sealed Connector 18POS,AMP MCP1.5K,REC HSG,ASSY - Bulk (Alt: 2-1563759-1) RoHS: Compliant Min Qty: 1840 Package Multiple: 230 Container: Bulk | 0 |
|
$1.6784 / $1.8950 | Buy Now |
DISTI #
571-2-1563759-1
|
Mouser Electronics | Automotive Connectors 18POS, AMP MCP1.5K, REC HSG, ASSY RoHS: Compliant | 5713 |
|
$2.0000 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1840 Package Multiple: 230 Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP2-1563759-1
|
Heilind Electronics | 18POS,AMP MCP1.5K,REC HSG ASSY | Americas - 22 in Stock |
|
$1.8958 / $2.0203 | Buy Now |
|
Onlinecomponents.com | 18POS,AMP MCP1.5K,REC HSG,ASSY RoHS: Compliant |
204 In Stock 1840 On Order |
|
$1.6500 / $2.8800 | Buy Now |
|
Onlinecomponents.com | 18POS,AMP MCP1.5K,REC HSG,ASSY | 0 |
|
$1.8000 / $5.3400 | Buy Now |
DISTI #
2-1563759-1
|
TTI | Automotive Connectors 18POS, AMP MCP1.5K, REC HSG, ASSY Min Qty: 1840 Package Multiple: 1840 Container: Each | Americas - 0 |
|
$1.6800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1563759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1563759-1
TE Connectivity
18POS,AMP MCP1.5K,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 2.646 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |