-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8660
|
Newark | Automotive Housing, Rcpt, 16Pos, Black Rohs Compliant: Yes |Te Connectivity 2-1564337-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$3.1400 / $4.9300 | Buy Now |
DISTI #
07W8460
|
Newark | 16Pos, Mixed, rec Hsg, assy Rohs Compliant: Yes |Te Connectivity 2-1564337-1 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.7100 | Buy Now |
DISTI #
2-1564337-1-ND
|
DigiKey | CONN RCPT HSG 16POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
103 In Stock |
|
$2.7151 / $4.1800 | Buy Now |
DISTI #
2-1564337-1
|
Avnet Americas | Heavy Duty Sealed Connector 16POS, MIXED,REC HSG,ASSY - Bulk (Alt: 2-1564337-1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2182 / $2.6694 | Buy Now |
DISTI #
571-2-1564337-1
|
Mouser Electronics | Automotive Connectors 16P MIX REC HSG ASSY RoHS: Compliant | 0 |
|
$2.5600 / $4.7300 | Order Now |
|
Future Electronics | 16POS, MIXED,REC HSG,ASSY RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.3800 / $2.5100 | Buy Now |
DISTI #
AMP2-1564337-1
|
Heilind Electronics | 16POS, MIXED,REC HSG,ASSY | Americas - 0 in Stock |
|
$2.0203 / $2.8921 | Buy Now |
|
Onlinecomponents.com | 16POS, MIXED,REC HSG,ASSY RoHS: Compliant | 0 |
|
$2.5000 / $5.3400 | Buy Now |
|
Onlinecomponents.com | 16POS, MIXED,REC HSG,ASSY RoHS: Compliant |
443 In Stock |
|
$2.4700 / $4.9200 | Buy Now |
DISTI #
2-1564337-1
|
TTI | Automotive Connectors 16P MIX REC HSG ASSY Min Qty: 230 Package Multiple: 230 Container: Each | Americas - 0 |
|
$2.3700 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1564337-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1564337-1
TE Connectivity
Combination Line Connector, 16 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 2.646 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |