Part Details for 2-1571586-6 by TE Connectivity
Overview of 2-1571586-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1571586-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
90 In Stock |
|
$2.6500 / $6.4800 | Buy Now |
DISTI #
TE Connectivity 2-1571586-6
|
PEI Genesis | IC Socket, DIP20, 20 Contact | 0 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
90 In Stock |
|
$2.6500 / $6.4800 | Buy Now |
Part Details for 2-1571586-6
2-1571586-6 CAD Models
2-1571586-6 Part Data Attributes
|
2-1571586-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1571586-6
TE Connectivity
DIP20, IC SOCKET, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 20 |
Alternate Parts for 2-1571586-6
This table gives cross-reference parts and alternative options found for 2-1571586-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1571586-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM-320-1-TT | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 2-1571586-6 vs ICM-320-1-TT |
6-1437537-6 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 2-1571586-6 vs 6-1437537-6 |
SPC15529 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 2-1571586-6 vs SPC15529 |