-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1571586-9) 828-AG11D-LF=800 DIP,PCB,AU/SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 828-AG11D-LF=800 DIP,PCB,AU/SN RoHS: Compliant |
3897 In Stock |
|
$4.6500 / $7.5500 | Buy Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
DISTI #
2-1571586-9
|
TTI | IC & Component Sockets 828-AG11D-LF RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube | Americas - 0 |
|
$4.6000 | Buy Now |
DISTI #
TE Connectivity 2-1571586-9
|
PEI Genesis | IC Socket, DIP28, 28 Contact | 0 |
|
Buy Now | |
DISTI #
2-1571586-9
|
Avnet Abacus | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 2-1571586-9) RoHS: Compliant Min Qty: 425 Package Multiple: 425 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 828-AG11D-LF=800 DIP,PCB,AU/SN RoHS: Compliant |
3897 In Stock |
|
$4.6500 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1571586-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1571586-9
TE Connectivity
(2-1571586-9) 828-AG11D-LF=800 DIP,PCB,AU/SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.105 inch | |
Body Length | 1.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1571586-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1571586-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-283-SL180-TG30 | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 2-1571586-9 vs ICE-283-SL180-TG30 |
2-382409-1 | DIP28, IC SOCKET | TE's AMP | 2-1571586-9 vs 2-382409-1 |
ICE-283-E1-TG30 | DIP28, IC SOCKET | 3M Electronics | 2-1571586-9 vs ICE-283-E1-TG30 |
ICE-283-SD2-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 2-1571586-9 vs ICE-283-SD2-TT |
2-382415-3 | SOCKET, DIP28, IC SOCKET | TE Connectivity | 2-1571586-9 vs 2-382415-3 |
SPC15531 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | 2-1571586-9 vs SPC15531 |
328-AG19DC | IC Socket, DIP28, 28 Contact(s) | TE Connectivity | 2-1571586-9 vs 328-AG19DC |
ICE-283-CP-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 2-1571586-9 vs ICE-283-CP-TT |
ICE-283-E350-TG30 | DIP28, IC SOCKET | 3M Electronics | 2-1571586-9 vs ICE-283-E350-TG30 |
LS328-01TT | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 2-1571586-9 vs LS328-01TT |