Part Details for 2-1586019-0 (ALTERNATE: 2-1586019-0) by TE Connectivity
Overview of 2-1586019-0 (ALTERNATE: 2-1586019-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1586019-0 (ALTERNATE: 2-1586019-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70041289
|
RS | VAL-U-LOK Series 4.2mm Pitch 20 Way 2 Row Female Straight PCB Connector Housing | TE Connectivity 2-1586019-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2468 |
|
$0.1640 | Buy Now |