-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9547
|
Newark | 20P Rcpt Val-U-Lok V2 Blk |Amp Te Connectivity 2-1586075-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.9400 | Buy Now |
DISTI #
40P8869
|
Newark | 20P Rcpt Val-U-Lok V2 Blk |Te Connectivity 2-1586075-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.4040 | Buy Now |
DISTI #
2-1586075-0
|
Avnet Americas | 20P RCPT VAL-U-LOK V2 BLK - Bag (Alt: 2-1586075-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | 20P RCPT VAL-U-LOK V2 BLK RoHS: Compliant | 0 |
|
$0.3530 / $0.5146 | Buy Now |
DISTI #
2-1586075-0
|
Avnet Americas | 20P RCPT VAL-U-LOK V2 BLK - Bag (Alt: 2-1586075-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-1586075-0
|
PEI Genesis | Board Connector 20 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 20P RCPT VAL-U-LOK V2 BLK RoHS: Compliant | 0 |
|
$0.3530 / $0.5146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1586075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1586075-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Female, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 2-1586075-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1586075-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1318114-9 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Plug | TE Connectivity | 2-1586075-0 vs 1-1318114-9 |