Part Details for 2-1586075-4 by TE Connectivity
Overview of 2-1586075-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1586075-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8871
|
Newark | 24P Rcpt Val-U-Lok V2 Blk |Te Connectivity 2-1586075-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.5450 | Buy Now |
DISTI #
2-1586075-4
|
Avnet Americas | 24P RCPT VAL-U-LOK V2 BLK - Bag (Alt: 2-1586075-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3623 / $0.6131 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3623 / $0.6131 | Buy Now |
Part Details for 2-1586075-4
2-1586075-4 CAD Models
2-1586075-4 Part Data Attributes:
|
2-1586075-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1586075-4
TE Connectivity
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.465 inch | |
Body Depth | 0.787 inch | |
Body Length | 2.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Total Number of Contacts | 24 |