Part Details for 2-1589071-0 by TE Connectivity
Overview of 2-1589071-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2-1589071-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003023700
|
Sager | Headers & Wire Housings CX020SC2RG012N | 0 |
|
Buy Now |
Part Details for 2-1589071-0
2-1589071-0 CAD Models
2-1589071-0 Part Data Attributes
|
2-1589071-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1589071-0
TE Connectivity
RF Connector, 2 Contact(s), Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.166 inch | |
Body Depth | 0.353 inch | |
Body Length | 0.435 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S0C2 | |
Contact Style | COAX | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 2 |
Alternate Parts for 2-1589071-0
This table gives cross-reference parts and alternative options found for 2-1589071-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1589071-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589071-8 | RF Connector, 2 Contact(s), Board Mount, Surface Mount Terminal, Receptacle | TE Connectivity | 2-1589071-0 vs 2-1589071-8 |