Part Details for 2-1589485-7 by TE Connectivity
Overview of 2-1589485-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1589485-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1589485-7
|
Avnet Americas | Connector Wire to Board Plug 25 Position 0.635mm Straight Surface Mount - Bulk (Alt: 2-1589485-7) Min Qty: 11 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$246.9976 / $297.2344 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$268.3600 | Buy Now |
DISTI #
AMP2-1589485-7
|
Heilind Electronics | STM025B4 = SMT CONN | Americas - 0 in Stock |
|
$260.4706 / $312.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.2100 / $475.1400 | Buy Now |
DISTI #
AMP2-1589485-7
|
Interstate Connecting Components | STM025B4 = SMT CONN | 0 |
|
$260.4706 / $312.4180 | Buy Now |
DISTI #
000000000006194390
|
Sager | TE Connectivity STM025B4 = SMT CONN Min Qty: 1 | 0 |
|
$211.3400 / $323.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$255.2100 / $475.1400 | Buy Now |