Part Details for 2-1600636-3 by TE Connectivity
Overview of 2-1600636-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1600636-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1600636-3-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 38P BLK Min Qty: 10 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$9.8300 / $10.2200 | Buy Now |
DISTI #
2-1600636-3-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 38P BLK Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0239 | Buy Now |
DISTI #
2-1600636-3
|
Avnet Americas | MBXL RCPT PMT 6ACP+24S+8P - Bulk (Alt: 2-1600636-3) RoHS: Compliant Min Qty: 495 Package Multiple: 99 Container: Bulk | 0 |
|
$7.9015 / $9.5086 | Buy Now |
DISTI #
571-2-1600636-3
|
Mouser Electronics | Power to the Board MBXL RCPT PMT 6ACP+24S+8P RoHS: Compliant | 0 |
|
$9.4800 / $9.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 99 Container: Box | 0Box |
|
$7.8800 | Buy Now |
DISTI #
AMP2-1600636-3
|
Heilind Electronics | MBXL RCPT PMT 6ACP+24S+8P | Americas - 0 in Stock |
|
$9.8473 / $9.9943 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
96 Partner Stock |
|
$9.5400 / $17.0000 | Buy Now |
DISTI #
65689654
|
Verical | Conn Housing PANEL MOUNT CABLE RECEPTACLe WITH GUIDES M RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 96 |
|
$9.2200 / $9.5800 | Buy Now |
DISTI #
AMP2-1600636-3
|
Interstate Connecting Components | MBXL RCPT PMT 6ACP+24S+8P | 0 |
|
$9.8473 / $9.9943 | Buy Now |
DISTI #
2-1600636-3
|
Avnet Abacus | (Alt: 2-1600636-3) RoHS: Compliant Min Qty: 495 Package Multiple: 99 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1600636-3
2-1600636-3 CAD Models
2-1600636-3 Part Data Attributes
|
2-1600636-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1600636-3
TE Connectivity
Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, IDC Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 6.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1600636-3
This table gives cross-reference parts and alternative options found for 2-1600636-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1600636-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-6450550-0 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 2-1600636-3 vs 6-6450550-0 |
51940-189 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51940-189 |
51810-004 | Board Connector, 33 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51810-004 |
51940-047 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51940-047 |
5-6450550-5 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 2-1600636-3 vs 5-6450550-5 |
51940-117 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51940-117 |
51927-004 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51927-004 |
51927-006 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51927-006 |
51929-003 | Board Connector, 33 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 2-1600636-3 vs 51929-003 |