-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1871
|
Newark | Mbxl Rcpt Pmt 2Acp+24S+2Acp |Amp Te Connectivity 2-1600636-5 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $3.8100 | Buy Now |
DISTI #
2-1600636-5-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 28P BLK Min Qty: 1800 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9316 | Buy Now |
DISTI #
2-1600636-5
|
Avnet Americas | Conn Power RCP 4Power/24Signal POS Panel Mount 1Port - Bulk (Alt: 2-1600636-5) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Container: Bulk | 0 |
|
$3.3993 / $3.8379 | Buy Now |
DISTI #
571-2-1600636-5
|
Mouser Electronics | Power to the Board MBXL RCPT PMT 2ACP+24S+2ACP RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Container: Box | 0Box |
|
$3.2300 | Buy Now |
DISTI #
AMP2-1600636-5
|
Heilind Electronics | MBXL RCPT PMT 2ACP+24S+2A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL RCPT PMT 2ACP+24S+2ACP RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
DISTI #
AMP2-1600636-5
|
Interstate Connecting Components | MBXL RCPT PMT 2ACP+24S+2A | 0 |
|
Buy Now | |
|
Master Electronics | MBXL RCPT PMT 2ACP+24S+2ACP RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1600636-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1600636-5
TE Connectivity
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1600636-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1600636-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6450560-2 | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 2-1600636-5 vs 1-6450560-2 |
2-1600788-0 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Latch, Black Insulator, Receptacle | TE Connectivity | 2-1600636-5 vs 2-1600788-0 |
1-6450560-3 | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | TE Connectivity | 2-1600636-5 vs 1-6450560-3 |
2-6450140-0 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1600636-5 vs 2-6450140-0 |