Part Details for 2-1608023-0 by TE Connectivity
Overview of 2-1608023-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-802-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for 2-1608023-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay SPDT 10A 12VDC 400Ohm Through Hole |
205 In Stock |
|
$17.7800 / $19.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay SPDT 10A 12VDC 400Ohm Through Hole |
205 In Stock |
|
$17.7800 / $19.7500 | Buy Now |