Part Details for 2-1608024-0 by TE Connectivity
Overview of 2-1608024-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1608024-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.6KOhm 10A SPDT (22.5x16.5x16.5)mm THT Power Relay RoHS: Compliant |
2049 In Stock |
|
$0.9790 / $7.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.6KOhm 10A SPDT (22.5x16.5x16.5)mm THT Power Relay RoHS: Compliant |
2049 In Stock |
|
$0.9790 / $7.0000 | Buy Now |