-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6418
|
Newark | Ac Power Entry Modules 3A Filtered Flange Mount |Amp Te Connectivity 2-1609113-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$25.4500 / $31.3900 | Buy Now |
DISTI #
2266-2-1609113-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
253 In Stock |
|
$20.4500 / $24.6400 | Buy Now |
DISTI #
CCM1896-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$18.2017 / $25.3200 | Buy Now |
DISTI #
2-1609113-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A Switch ST 1 Port - Bulk (Alt: 2-1609113-3) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 84 Factory Stock |
|
$19.0570 / $22.9330 | Buy Now |
|
Future Electronics | 3CUFE1 Series 3 A 34 x 27.3 mm Flange Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 26 Weeks Container: Box | 0Box |
|
$20.2100 / $20.4400 | Buy Now |
|
Future Electronics | 3CUFE1 Series 3 A 34 x 27.3 mm Flange Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 26 Weeks Container: Box | 0Box |
|
$20.2100 / $20.4400 | Buy Now |
DISTI #
COR3CUFE1
|
Heilind Electronics | 2-1609113-3 3CUFE1=F8294 | Americas - 0 in Stock |
|
$22.6094 / $25.6350 | Buy Now |
|
Onlinecomponents.com | 3CUFE1=F8294 RoHS: Compliant |
281 In Stock 84 Factory Stock |
|
$19.7500 / $30.4400 | Buy Now |
DISTI #
16326704
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 3A Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 253 |
|
$19.1700 / $23.1100 | Buy Now |
DISTI #
62998296
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 3A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$34.6706 / $38.5316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609113-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609113-3
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |