-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609114-6) 15CUFF1=F8307
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1007
|
Newark | Ac Power Entry Modules 15A Unfiltered Flush Mount |Amp Te Connectivity 2-1609114-6 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8500 | Buy Now |
DISTI #
CCM1902-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
181 In Stock |
|
$21.6688 / $29.2600 | Buy Now |
DISTI #
2-1609114-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port - Bulk (Alt: 2-1609114-6) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$18.4788 / $22.2372 | Buy Now |
DISTI #
72030588
|
RS | Filter, 15CUFF1=F8307 | TE Connectivity 2-1609114-6 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8200 | RFQ |
|
Onlinecomponents.com | 15CUFF1=F8307 RoHS: Compliant |
34 In Stock |
|
$19.7500 / $25.8700 | Buy Now |
DISTI #
65252745
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 15A Switch ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$27.5280 / $32.4592 | Buy Now |
DISTI #
2-1609114-6
|
TTI | Power Line Filters 15CUFF1=F8307 POWER ENTRY SWIT Min Qty: 210 Package Multiple: 210 Container: Each | Americas - 0 |
|
$20.1300 / $20.9500 | Buy Now |
DISTI #
2-1609114-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port - Bulk (Alt: 2-1609114-6) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$18.4788 / $22.2372 | Buy Now |
DISTI #
COR15CUFF1
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR15CUFF1 | 0 |
|
Buy Now | |
DISTI #
000000000003124963
|
Sager | Power Line Filters 15CUFF1=F8307 POWER ENTRY SWIT Min Qty: 210 | 0 |
|
$19.5800 / $20.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609114-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609114-6
TE Connectivity
(2-1609114-6) 15CUFF1=F8307
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |