There are no models available for this part yet.
Overview of 2-1609158-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1609158-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2-1609158-0
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 10A Straight 1 Port - Bulk (Alt: 2-1609158-0) Min Qty: 36 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6568 / $46.5192 | Buy Now | |
DISTI #
655-2-1609158-0
|
Mouser Electronics | AC Power Entry Modules 10HPEGD1=F8486 POWER ENTRY EP RoHS: Compliant | 0 |
|
$45.3200 / $47.9700 | Order Now | |
DISTI #
73659644
|
RS | Corcom HP, 10 A, 250 VAC, Complete Shield, Vertical, 14 AWG Power Cord | TE Connectivity 2-1609158-0 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2100 / $49.1400 | RFQ | |
DISTI #
COR2-1609158-0
|
Heilind Electronics | 10HPEGD1=F8486 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6700 / $85.1800 | Buy Now | ||
DISTI #
2-1609158-0
|
TTI | AC Power Entry Modules 10HPEGD1=F8486 POWER ENTRY EP Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$41.4800 / $42.3100 | Buy Now | |
DISTI #
COR2-1609158-0
|
Interstate Connecting Components | 10HPEGD1=F8486 | 0 |
|
Buy Now | ||
DISTI #
000000000006392199
|
Sager | AC Power Entry Modules 10HPEGD1=F8486 POWER ENTRY EP Min Qty: 36 | 36 |
|
$39.1100 / $45.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$40.6700 / $85.1800 | Buy Now |
CAD Models for 2-1609158-0 by TE Connectivity
Part Data Attributes for 2-1609158-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|