Part Details for 2-1609158-2 by TE Connectivity
Overview of 2-1609158-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-1609158-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609158-2
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port - Bulk (Alt: 2-1609158-2) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$31.8010 / $38.2690 | Buy Now |
DISTI #
655-2-1609158-2
|
Mouser Electronics | AC Power Entry Modules 3HPEGS1=F8488 POWER ENTRY EP RoHS: Compliant | 0 |
|
$37.2800 / $39.4600 | Order Now |
DISTI #
COR2-1609158-2
|
Heilind Electronics | FILTRD PE MODUL,3A,FLNGD,QC SWT GUARD,1 FUSE,CL1 MOOP,GP | Americas - 27 in Stock |
|
$40.2188 / $42.7778 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.9800 / $53.9000 | Buy Now | |
DISTI #
2-1609158-2
|
TTI | AC Power Entry Modules 3HPEGS1=F8488 POWER ENTRY EP Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$34.9100 / $38.8000 | Buy Now |
DISTI #
COR2-1609158-2
|
Interstate Connecting Components | FILTRD PE MODUL,3A,FLNGD,QC SWT GUARD,1 FUSE,CL1 MOOP,GP | 9 |
|
$40.2188 / $42.7778 | Buy Now |
DISTI #
000000000006392201
|
Sager | AC Power Entry Modules 3HPEGS1=F8488 POWER ENTRY EP Min Qty: 1 | 36 |
|
$33.4300 / $41.4600 | Buy Now |
|
Master Electronics | 0 |
|
$36.9800 / $53.9000 | Buy Now |
Part Details for 2-1609158-2
2-1609158-2 CAD Models
2-1609158-2 Part Data Attributes:
|
2-1609158-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609158-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |