Part Details for 2-160971-2 by TE Connectivity
Overview of 2-160971-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-160971-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9561
|
Newark | Cable Ties Foac Cable Ty Black 140X3.6 |Amp Te Connectivity 2-160971-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 32755 |
|
$0.1270 | Buy Now |
DISTI #
57T9499
|
Newark | Foac Cable Ty Black 140X3.6 |Amp Te Connectivity 2-160971-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
2266-2-160971-2-ND
|
DigiKey | CBL TIE LOCKING BLACK 5.51" Min Qty: 2000 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
32755 In Stock |
|
$0.0680 / $0.0710 | Buy Now |
DISTI #
2-160971-2-ND
|
DigiKey | CBL TIE LOCKING BLACK 5.51" Min Qty: 2000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
2-160971-2
|
Avnet Americas | Cable Accessories Cable Tie Polyamide 6/6 Black Bag - Bulk (Alt: 2-160971-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1106 | Buy Now |
DISTI #
571-2-160971-2
|
Mouser Electronics | Cable Ties FOAC CABLE TY BLACK 140X3.6 RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1101 | Buy Now |
DISTI #
AMP2-160971-2
|
Heilind Electronics | FOAC CABLE TY BLACK 140X3.6 | Americas - 0 in Stock |
|
$0.0831 / $0.1246 | Buy Now |
|
Onlinecomponents.com | FOAC CABLE TY BLACK 140X3.6 RoHS: Compliant |
32755 Partner Stock |
|
$0.1238 / $0.1335 | Buy Now |
DISTI #
AMP2-160971-2
|
Interstate Connecting Components | FOAC CABLE TY BLACK 140X3.6 | 0 |
|
$0.0831 / $0.1246 | Buy Now |