Part Details for 2-160972-2 by TE Connectivity
Overview of 2-160972-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-160972-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5336
|
Newark | Cable Ties Cable Ty 290X3.6 Bla |Amp Te Connectivity 2-160972-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4900 |
|
$0.4930 / $0.7820 | Buy Now |
DISTI #
2266-2-160972-2-ND
|
DigiKey | CBL TIE LOCKING BLACK 11.42" Min Qty: 200 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
4900 In Stock |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
2-160972-2-ND
|
DigiKey | CBL TIE LOCKING BLACK 11.42" Min Qty: 200 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3304 | Buy Now |
DISTI #
2-160972-2
|
Avnet Americas | Cable Accessories Cable Tie Polyamide 6/6 Black Bag - Bulk (Alt: 2-160972-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-160972-2
|
Mouser Electronics | Cable Ties CABLE TY 290X3.6 BLA RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
|
Onlinecomponents.com | CABLE TY 290X3.6 BLA RoHS: Compliant |
4900 Partner Stock |
|
$0.3529 / $0.4932 | Buy Now |
DISTI #
31352026
|
Verical | Cable Ties, Standard Locking Polyamide 6/6 Black 80mm 130N Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 4900 |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
TE Connectivity 2-160972-2
|
PEI Genesis | CABLE TIES | 4900 |
|
Buy Now | |
|
Master Electronics | CABLE TY 290X3.6 BLA RoHS: Compliant |
4900 Partner Stock |
|
$0.3529 / $0.4932 | Buy Now |