There are no models available for this part yet.
Overview of 2-1611013-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1611013-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ5342
|
Newark | 3100Y30Q10777Cg=40A 3P 24V Mod |Amp Te Connectivity 2-1611013-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3500 / $74.9800 | Buy Now | |
DISTI #
2-1611013-2
|
Avnet Americas | 3100Y30Q10777CG=40A 3P 24V MOD - Bulk (Alt: 2-1611013-2) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Electromechanical Relay 40A General Purpose Relay RoHS: Compliant | 0 |
|
$54.8500 / $87.7000 | Buy Now | ||
Master Electronics | Electromechanical Relay 40A General Purpose Relay RoHS: Compliant | 0 |
|
$54.8500 / $87.7000 | Buy Now |