-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2K OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6425
|
Newark | Thin Film Res.-Smd Cpf0603 2K0 0.1% 25Ppm 5K Rl |Amp Te Connectivity 2-1614881-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
2-1614881-2
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1614881-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0765 / $0.0838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0759 | Buy Now |
DISTI #
AMP2-1614881-2
|
Heilind Electronics | CPF0603 2K0 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.0858 / $0.0933 | Buy Now |
|
Onlinecomponents.com | CPF0603 2K0 0.1% 25PPM 5K RL RoHS: Compliant |
4596 Partner Stock |
|
$0.0677 / $0.0987 | Buy Now |
DISTI #
CPF0603B2K0E
|
TME | Resistor: thin film, SMD, 0603, 2kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1040 | RFQ |
DISTI #
AMP2-1614881-2
|
Interstate Connecting Components | CPF0603 2K0 0.1% 25PPM 5K RL | 0 |
|
$0.0858 / $0.0933 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5974 |
|
RFQ | |
DISTI #
2-1614881-2
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 2-1614881-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402231066
|
Chip1Stop | Varistors RoHS: Compliant | 4596 |
|
$0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1614881-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1614881-2
TE Connectivity
RES SMD 2K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |