Part Details for 2-1616020-6 by TE Connectivity
Overview of 2-1616020-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1616020-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1616020-6-ND
|
DigiKey | NN307G=CONTACTOR-SPST 100 AMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20,347.5500 | Buy Now |
DISTI #
2-1616020-6
|
Avnet Americas | NN307G=CONTACTOR-SPST 100 AMP - Bulk (Alt: 2-1616020-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2-1616020-6
|
Heilind Electronics | NN307G=CONTACTOR-SPST 100 AMP | Americas - 0 in Stock |
|
$17,526.7950 | Buy Now |
|
Onlinecomponents.com | Contactor SPST-NO 100A | 0 |
|
$5,958.2700 / $19,066.4400 | Buy Now |
DISTI #
2-1616020-6
|
Avnet Americas | NN307G=CONTACTOR-SPST 100 AMP - Bulk (Alt: 2-1616020-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1616020-6
|
Avnet Americas | NN307G=CONTACTOR-SPST 100 AMP - Bulk (Alt: 2-1616020-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-1616020-6
|
PEI Genesis | RELAY | 2 |
|
Buy Now | |
DISTI #
000000000003023716
|
Sager | Contactors - Electromechanical NN307G | 0 |
|
Buy Now | |
|
Master Electronics | Contactor SPST-NO 100A | 0 |
|
$5,958.2700 / $19,066.4400 | Buy Now |