-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1058
|
Newark | Low Signal Relays-Pcb 3Sbh1231A2 = M39016/53-012M |Amp Te Connectivity 2-1617076-6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.4900 / $1,293.6500 | Buy Now |
DISTI #
2-1617076-6
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5V 720Ohm Thru-Hole - Bulk (Alt: 2-1617076-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$795.6622 / $957.4918 | Buy Now |
DISTI #
AMP2-1617076-6
|
Heilind Electronics | 3SBH1231A2 = M39016/53-012M | Americas - 0 in Stock |
|
$721.8585 / $1,011.4350 | Buy Now |
|
Onlinecomponents.com | 3SBH1231A2 = M39016/53-012M |
100 In Stock 100 On Order |
|
$870.5200 / $921.9600 | Buy Now |
DISTI #
2-1617076-6
|
TTI | Low Signal Relays - PCB 3SBH1231A2 = M39016/53-012M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$877.4300 | Buy Now |
DISTI #
AMP2-1617076-6
|
Interstate Connecting Components | 3SBH1231A2 = M39016/53-012M | 0 |
|
$721.8585 / $1,011.4350 | Buy Now |
|
Master Electronics | 3SBH1231A2 = M39016/53-012M |
100 In Stock 100 On Order |
|
$870.5200 / $921.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1617076-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1617076-6
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.037 A | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1617076-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1617076-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/54-012M | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 2-1617076-6 vs M39016/54-012M |
M39016/53-012L | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 2-1617076-6 vs M39016/53-012L |
3-1617076-1 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 2-1617076-6 vs 3-1617076-1 |
M39016/54-012L | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 2-1617076-6 vs M39016/54-012L |
3SBH1245A2 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 2-1617076-6 vs 3SBH1245A2 |
4-1617076-8 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 2-1617076-6 vs 4-1617076-8 |
M39016/14-008M | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 2-1617076-6 vs M39016/14-008M |
2-1617076-8 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 2-1617076-6 vs 2-1617076-8 |
3SBH5131K1 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 2-1617076-6 vs 3SBH5131K1 |
3SBH5131K5 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 2-1617076-6 vs 3SBH5131K5 |