There are no models available for this part yet.
Overview of M39016/14-008M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008MPTS8-1.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008MPTS8-3.3#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008MPTS8-1.5#TRPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
Price & Stock for M39016/14-008M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$608.9100 / $1,111.8600 | Buy Now | ||
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$608.9100 / $1,111.8600 | Buy Now |
CAD Models for M39016/14-008M by TE Connectivity
Part Data Attributes for M39016/14-008M by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Coil Power
|
975 mW
|
Coil Resistance
|
720 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
4 FORM C
|
Relay Function
|
4PDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for M39016/14-008M
This table gives cross-reference parts and alternative options found for M39016/14-008M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/14-008M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39016/54-012M | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | M39016/14-008M vs M39016/54-012M |
2-1617076-6 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/14-008M vs 2-1617076-6 |
M39016/53-012L | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | M39016/14-008M vs M39016/53-012L |
3-1617076-1 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/14-008M vs 3-1617076-1 |
M39016/54-012L | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | M39016/14-008M vs M39016/54-012L |
3SBH1245A2 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/14-008M vs 3SBH1245A2 |
4-1617076-8 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/14-008M vs 4-1617076-8 |
2-1617076-8 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | M39016/14-008M vs 2-1617076-8 |
3SBH5131K1 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/14-008M vs 3SBH5131K1 |
3SBH5131K5 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | M39016/14-008M vs 3SBH5131K5 |