Part Details for 2-1622805-9 by TE Connectivity
Overview of 2-1622805-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2-1622805-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1622805-9
|
Avnet Americas | Resistor, Network, 22 kOhm, ± 5%, 200 mW, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Tape and Reel (Alt: 2-1622805-9) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2-1622805-9
|
Mouser Electronics | Resistor Networks & Arrays SIL 8PIN 4RES 22K 5% RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
Part Details for 2-1622805-9
2-1622805-9 CAD Models
2-1622805-9 Part Data Attributes
|
2-1622805-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1622805-9
TE Connectivity
RESISTOR, NETWORK, FILM, ISOLATED, 0.2W, THROUGH HOLE MOUNT, SIL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SIL, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
First Element Resistance | 22000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 20.32mm x 2.5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 100 V |