Part Details for 2-1623713-6 by TE Connectivity
Overview of 2-1623713-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for 2-1623713-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623713-6
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 2 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623713-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
2-1623713-6
|
Avnet Abacus | Resistor, 10 Ohm, � 5%, 2 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623713-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1623713-6
2-1623713-6 CAD Models
2-1623713-6 Part Data Attributes
|
2-1623713-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623713-6
TE Connectivity
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 19.2mm x 5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80, 40 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |