Part Details for 2-1623729-3 by TE Connectivity
Overview of 2-1623729-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623729-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1111
|
Newark | Wirewound Res.-Through Hole Bche 17 W 4R7 10% |Amp Te Connectivity 2-1623729-3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.0500 / $2.2800 | Buy Now |
DISTI #
2266-2-1623729-3-ND
|
DigiKey | Fixed Resistor, Wire Wound, 17W, Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.4100 | Buy Now |
DISTI #
2-1623729-3
|
Avnet Americas | Resistor, 4.7 Ohm, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623729-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.8418 / $0.9504 | Buy Now |
DISTI #
279-2-1623729-3
|
Mouser Electronics | Wirewound Resistors - Through Hole 4.7 Ohms 17W 400PPM RoHS: Compliant | 0 |
|
$0.8630 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.8490 | Buy Now |
DISTI #
AMP2-1623729-3
|
Heilind Electronics | BCHE 17 W 4R7 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BCHE 17 W 4R7 10% RoHS: Compliant |
200 Partner Stock |
|
$0.8720 / $1.1540 | Buy Now |
DISTI #
65672264
|
Verical | Res Wirewound 4.7 Ohm 10% 17W ±400ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.7000 | Buy Now |
DISTI #
78446515
|
Verical | Res Wirewound 4.7 Ohm 10% 17W ±400ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.0794 | Buy Now |
DISTI #
2-1623729-3
|
Avnet Americas | Resistor, 4.7 Ohm, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623729-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.8418 / $0.9504 | Buy Now |
Part Details for 2-1623729-3
2-1623729-3 CAD Models
2-1623729-3 Part Data Attributes:
|
2-1623729-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623729-3
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 10%, 400ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |