Part Details for 2-1623730-1 by TE Connectivity
Overview of 2-1623730-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623730-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1113
|
Newark | Bche Sbche 4 4R7 5% |Amp Te Connectivity 2-1623730-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 | Buy Now |
DISTI #
2-1623730-1
|
Avnet Americas | Res Wirewound 4.7 Ohm 5% 4W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 2-1623730-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.3883 / $0.4384 | Buy Now |
|
Future Electronics | BCHE SBCHE 4 4R7 5% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4600 / $0.5350 | Buy Now |
DISTI #
AMP2-1623730-1
|
Heilind Electronics | BCHE SBCHE 4 4R7 5% | Americas - 0 in Stock |
|
$0.4507 / $0.4818 | Buy Now |
|
Onlinecomponents.com | BCHE SBCHE 4 4R7 5% RoHS: Compliant | 0 |
|
$0.4016 / $0.6167 | Buy Now |
DISTI #
AMP2-1623730-1
|
Interstate Connecting Components | BCHE SBCHE 4 4R7 5% | 0 |
|
$0.4507 / $0.4818 | Buy Now |
DISTI #
TE Connectivity 2-1623730-1
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now | |
DISTI #
2-1623730-1
|
Avnet Abacus | Resistor High Power Wirewound 4.7 Ohm 5% 4W �400ppm/�C Ceramic Axial Leaded Box/Loose Piece (Alt: 2-1623730-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE SBCHE 4 4R7 5% RoHS: Compliant | 0 |
|
$0.4016 / $0.6167 | Buy Now |
Part Details for 2-1623730-1
2-1623730-1 CAD Models
2-1623730-1 Part Data Attributes
|
2-1623730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623730-1
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 400ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |