Part Details for 2-1623730-7 by TE Connectivity
Overview of 2-1623730-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623730-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6470
|
Newark | Wirewound Res.-Through Hole Bche 4 W 6R8 10% |Amp Te Connectivity 2-1623730-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $0.6410 | Buy Now |
DISTI #
74AJ8679
|
Newark | Res, 6R8, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3000 / $0.5300 | Buy Now |
DISTI #
2-1623730-7
|
Avnet Americas | Res Wirewound 6.8 Ohm 10% 4W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 2-1623730-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.3530 / $0.3986 | Buy Now |
DISTI #
279-2-1623730-7
|
Mouser Electronics | Wirewound Resistors - Through Hole 6.8 Ohms 4W 400PPM RoHS: Compliant | 0 |
|
$0.3660 / $0.6120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.3560 | Buy Now |
DISTI #
AMP2-1623730-7
|
Heilind Electronics | BCHE 4 W 6R8 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BCHE 4 W 6R8 10% RoHS: Compliant | 0 |
|
$0.3651 / $0.5606 | Buy Now |
DISTI #
2-1623730-7
|
Avnet Americas | Res Wirewound 6.8 Ohm 10% 4W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 2-1623730-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.3530 / $0.3986 | Buy Now |
DISTI #
AMP2-1623730-7
|
Interstate Connecting Components | BCHE 4 W 6R8 10% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1623730-7
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now |
Part Details for 2-1623730-7
2-1623730-7 CAD Models
2-1623730-7 Part Data Attributes:
|
2-1623730-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623730-7
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 10%, 400ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |