-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623779-4
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 20 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623779-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.9594 / $1.0832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.9680 | Buy Now |
DISTI #
AMP2-1623779-4
|
Heilind Electronics | SQB20 220R 5% (WIRE) | Americas - 0 in Stock |
|
$1.1378 / $1.1723 | Buy Now |
|
Onlinecomponents.com | SQB20 220R 5% (WIRE) RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
AMP2-1623779-4
|
Interstate Connecting Components | SQB20 220R 5% (WIRE) | 0 |
|
$1.1378 / $1.1723 | Buy Now |
DISTI #
2-1623779-4
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 20 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623779-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQB20 220R 5% (WIRE) RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1623779-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623779-4
TE Connectivity
Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 14mm x 13.5mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |