Part Details for 2-1623783-3 by TE Connectivity
Overview of 2-1623783-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2-1623783-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623783-3
|
Avnet Americas | High Power Resistor Metal Film 5kOhm 5% Radial Leaded - Bulk (Alt: 2-1623783-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2513 / $0.2837 | Buy Now |
DISTI #
571-2-1623783-3
|
Mouser Electronics | Wirewound Resistors - Through Hole SQM7 5K0 5% (METAL FILM) | 0 |
|
$0.2640 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$0.2540 | Buy Now |
DISTI #
AMP2-1623783-3
|
Heilind Electronics | SQM7 5K0 5% (METAL FILM) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQM7 5K0 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
DISTI #
AMP2-1623783-3
|
Interstate Connecting Components | SQM7 5K0 5% (METAL FILM) | 0 |
|
Buy Now | |
|
Master Electronics | SQM7 5K0 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.2491 / $0.3445 | Buy Now |
Part Details for 2-1623783-3
2-1623783-3 CAD Models
2-1623783-3 Part Data Attributes:
|
2-1623783-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623783-3
TE Connectivity
Fixed Resistor, Metal Oxide Film, 7W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |