Part Details for 2-1623793-0 by TE Connectivity
Overview of 2-1623793-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623793-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623793-0
|
Avnet Americas | High Power Resistor Wirewound 150Ohm 5% Axial Leaded - Bulk (Alt: 2-1623793-0) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1430 / $0.1614 | Buy Now |
DISTI #
571-2-1623793-0
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP5 150R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.1440 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 320 Container: Box | 0Box |
|
$0.1442 | Buy Now |
DISTI #
AMP2-1623793-0
|
Heilind Electronics | SQP5 150R 5% (WIRE) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQP5 150R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.1305 / $0.2363 | Buy Now |
DISTI #
2-1623793-0
|
Avnet Americas | High Power Resistor Wirewound 150Ohm 5% Axial Leaded - Bulk (Alt: 2-1623793-0) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1430 / $0.1614 | Buy Now |
DISTI #
AMP2-1623793-0
|
Interstate Connecting Components | SQP5 150R 5% (WIRE) | 0 |
|
Buy Now | |
|
Master Electronics | SQP5 150R 5% (WIRE) RoHS: Compliant | 0 |
|
$0.1305 / $0.2363 | Buy Now |
Part Details for 2-1623793-0
2-1623793-0 CAD Models
2-1623793-0 Part Data Attributes:
|
2-1623793-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623793-0
TE Connectivity
Fixed Resistor, Wire Wound, 5W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, 8739
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |