Part Details for 2-1623795-8 by TE Connectivity
Overview of 2-1623795-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2-1623795-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623795-8
|
Avnet Americas | Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 2-1623795-8) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1334 / $0.1605 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 320 Container: Box | 0Box |
|
$0.1413 | Buy Now |
DISTI #
AMP2-1623795-8
|
Heilind Electronics | SQP5 10R 5% WIRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQP5 10R 5% WIRE RoHS: Compliant |
5760 On Order |
|
$0.1279 / $0.2317 | Buy Now |
DISTI #
2-1623795-8
|
Avnet Americas | Res Wirewound 10 Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 2-1623795-8) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1334 / $0.1605 | Buy Now |
DISTI #
AMP2-1623795-8
|
Interstate Connecting Components | SQP5 10R 5% WIRE | 0 |
|
Buy Now | |
DISTI #
2-1623795-8
|
Avnet Abacus | Res Wirewound 10 Ohm 5% 5W �300ppm/�C Ceramic AXL Thru-Hole (Alt: 2-1623795-8) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP5 10R 5% WIRE RoHS: Compliant |
5760 On Order |
|
$0.1279 / $0.2317 | Buy Now |
Part Details for 2-1623795-8
2-1623795-8 CAD Models
2-1623795-8 Part Data Attributes:
|
2-1623795-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1623795-8
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |