Part Details for 2-1623919-3 by TE Connectivity
Overview of 2-1623919-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1623919-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1623919-3
|
Avnet Americas | Res Trimmer 10K Ohm 25% 3/20W (3.6 X 3.8 X 1.2mm) Foot Print SMD T/R - Tape and Reel (Alt: 2-1623919-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-1623919-3
|
Avnet Abacus | Res Trimmer 10K Ohm 25% 3/20W (3.6 X 3.8 X 1.2mm) Foot Print SMD T/R (Alt: 2-1623919-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |