-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1157
|
Newark | Cbt 1/2 5% 100R |Amp Te Connectivity 2-1625876-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 9 | 225 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON COMPOSITION, 0.5W, 100OHM, 350V, 5% +/-TOL, -600, 200PPM/CEL, THROUGH HOLE MOUNT | 180 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
TE Connectivity 2-1625876-9
|
PEI Genesis | Fixed Resistor, Carbon Compo | 0 |
|
Buy Now | |
DISTI #
2-1625876-9
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 500 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 2-1625876-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625876-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625876-9
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -600, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |