-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6507
|
Newark | Metal Oxide Resistors 3W Sm M/Ox 5% 1R0 |Amp Te Connectivity 2-1625892-6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
2-1625892-6
|
Avnet Americas | Res Metal Oxide 1 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1625892-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0874 / $0.0957 | Buy Now |
|
Future Electronics | 1 Ohm 3 W ±5% ±350ppm/C° Metal Oxide Film Through Hole Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0949 / $0.1090 | Buy Now |
DISTI #
AMP2-1625892-6
|
Heilind Electronics | 3W SM M/OX 5% 1R0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3W SM M/OX 5% 1R0 RoHS: Compliant |
400 In Stock |
|
$0.0892 / $0.1245 | Buy Now |
DISTI #
2-1625892-6
|
Avnet Americas | Res Metal Oxide 1 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1625892-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0874 / $0.0957 | Buy Now |
DISTI #
ROX3SJ1R0
|
TME | Resistor: metal oxide, 1Ω, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 10500 |
|
$0.0920 / $0.2220 | Buy Now |
DISTI #
2-1625892-6
|
Avnet Americas | Res Metal Oxide 1 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1625892-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0874 / $0.0957 | Buy Now |
DISTI #
AMP2-1625892-6
|
Interstate Connecting Components | 3W SM M/OX 5% 1R0 | 0 |
|
Buy Now | |
DISTI #
2-1625892-6
|
Avnet Abacus | Res Metal Oxide 1 Ohm 5% 3W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 2-1625892-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625892-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625892-6
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 2-1625892-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1625892-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR03SJ010JT50 | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 2-1625892-6 vs MOR03SJ010JT50 |