-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 1.5ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1165
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 1R5 5% |Amp Te Connectivity 2-1625971-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.6600 | Buy Now |
DISTI #
2-1625971-2
|
Avnet Americas | Res Wirewound 1.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9700 | Buy Now |
DISTI #
AMP2-1625971-2
|
Heilind Electronics | HSA251R5J | Americas - 150 in Stock |
|
$2.1043 / $2.5807 | Buy Now |
|
Onlinecomponents.com | Resistor - 1.5 ohm - HSA25 Series - 25 W - ± 5% - Solder Lug - 550 V. RoHS: Compliant |
18 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
DISTI #
77348256
|
Verical | Res Wirewound 1.5Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 146 |
|
$2.8420 / $3.2620 | Buy Now |
DISTI #
HSA251R5J
|
TTI | Wirewound Resistors - Chassis Mount HSA25 1R5 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.9000 / $2.1000 | Buy Now |
DISTI #
AX25WR-1R5
|
TME | Resistor: wire-wound, with heatsink, screw, 1.5Ω, 25W, ±5% Min Qty: 1 | 146 |
|
$2.1200 / $3.1400 | Buy Now |
DISTI #
AMP2-1625971-2
|
Interstate Connecting Components | HSA251R5J | 50 |
|
$2.1043 / $2.5807 | Buy Now |
DISTI #
2-1625971-2
|
Avnet Abacus | Res Wirewound 1.5 Ohm 5% 25W �50ppm/�C Aluminum Housed Tray (Alt: 2-1625971-2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1625971-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1625971-2
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 1.5ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |