-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 200W, 5%, 30ppm, 470ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6511
|
Newark | Wirewound Resistors-Chassis Mount Hsc200 470R 5% |Amp Te Connectivity 2-1630019-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$33.8500 / $41.3900 | Buy Now |
DISTI #
2266-2-1630019-1-ND
|
DigiKey | 2-1630019-1 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
185 In Stock |
|
$32.0200 / $34.5900 | Buy Now |
DISTI #
2-1630019-1
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Bulk (Alt: 2-1630019-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$26.7441 / $32.1835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$28.3400 | Buy Now |
DISTI #
AMP2-1630019-1
|
Heilind Electronics | HSC200 470R 5% | Americas - 0 in Stock |
|
$31.6798 / $34.8684 | Buy Now |
|
Onlinecomponents.com | HSC200 470R 5% RoHS: Compliant |
204 In Stock |
|
$25.4100 / $37.4400 | Buy Now |
DISTI #
AX200WR-470R
|
TME | Resistor: wire-wound, with heatsink, screw, 470Ω, 200W, ±5% Min Qty: 1 | 18 |
|
$28.4700 / $35.8700 | Buy Now |
DISTI #
AMP2-1630019-1
|
Interstate Connecting Components | HSC200 470R 5% | 0 |
|
$31.6798 / $34.8684 | Buy Now |
DISTI #
TE Connectivity 2-1630019-1
|
PEI Genesis | Fixed Resistor, Wire Wound, | 185 |
|
Buy Now | |
DISTI #
2-1630019-1
|
Avnet Abacus | Resistor, 470 Ohm, � 5%, 200 W, Wirewound, Power, Screw (Alt: 2-1630019-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1630019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1630019-1
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 30ppm, 470ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |