-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 64ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1174
|
Newark | Wirewound Resistors-Chassis Mount Hsc200 64R 5% |Amp Te Connectivity 2-1630019-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$36.3000 / $47.1500 | Buy Now |
DISTI #
2-1630019-5
|
Avnet Americas | Res Wirewound 64 Ohm 5% 200W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$28.3400 | Buy Now |
DISTI #
AMP2-1630019-5
|
Heilind Electronics | HSC200 64R 5% | Americas - 0 in Stock |
|
$31.6798 / $34.8684 | Buy Now |
|
Onlinecomponents.com | HSC200 64R 5% RoHS: Compliant |
22 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
DISTI #
17424918
|
Verical | Res Wirewound 64Ohm 5% 200W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$35.3200 | Buy Now |
DISTI #
AMP2-1630019-5
|
Interstate Connecting Components | HSC200 64R 5% | 0 |
|
$31.6798 / $34.8684 | Buy Now |
DISTI #
2-1630019-5
|
Avnet Abacus | Resistor Wirewound 64 Ohm 5% 200W �50ppm/�C Aluminum Housed Threaded Stud Tray/Loose (Alt: 2-1630019-5) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105444997
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 2 |
|
$44.5000 | Buy Now |
|
Master Electronics | HSC200 64R 5% RoHS: Compliant |
22 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1630019-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1630019-5
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 64ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 64 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |