-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 6.8ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1175
|
Newark | Wirewound Resistors-Chassis Mount Hsc200 6R8 5% |Amp Te Connectivity 2-1630019-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$48.9700 / $59.3900 | Buy Now |
DISTI #
2-1630019-6
|
Avnet Americas | Resistor, 6.8 Ohm, ? 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 2-1630019-6) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1836 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$28.3400 | Buy Now |
DISTI #
AMP2-1630019-6
|
Heilind Electronics | HSC2006R8J | Americas - 11 in Stock |
|
$30.2855 / $37.1426 | Buy Now |
|
Onlinecomponents.com | HSC200 6R8 5% RoHS: Compliant |
22 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
DISTI #
16326852
|
Verical | Res Wirewound 6.8Ohm 5% 200W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$56.6600 | Buy Now |
DISTI #
AX200WR-6R8
|
TME | Resistor: wire-wound, with heatsink, screw, 6.8Ω, 200W, ±5% Min Qty: 1 | 0 |
|
$29.6000 / $37.2900 | RFQ |
DISTI #
AMP2-1630019-6
|
Interstate Connecting Components | HSC2006R8J | 3 |
|
$30.2855 / $37.1426 | Buy Now |
DISTI #
2-1630019-6
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 200 W, Wirewound, Power, Screw (Alt: 2-1630019-6) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105714629
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 2 |
|
$72.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1630019-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1630019-6
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 6.8ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |