2-164045-8
TE Connectivity
Description: 48P.IEC-F MALE CONN

Overview of 2-164045-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 2-164045-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-164045-8-ND
DigiKey CONN DIN PLUG 48POS PCB RA GOLD Min Qty: 950 Lead time: 25 Weeks Container: Tray Temporarily Out of Stock
  • 950 $6.2610
$6.2610 Buy Now
DISTI # 571-2-164045-8
Mouser Electronics DIN 41612 Connectors 48P.IEC-F MALE CONN RoHS: Compliant 0
  • 950 $5.7900
$5.7900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 190 Lead time: 23 Weeks Container: Tray 0
Tray
  • 950 $4.6200
$4.6200 Buy Now
Onlinecomponents.com 48P.IEC-F MALE CONN RoHS: Compliant 0
  • 238 $13.3100
  • 475 $7.0600
  • 713 $4.9700
  • 950 $4.8700
$4.8700 / $13.3100 Buy Now
Master Electronics 48P.IEC-F MALE CONN RoHS: Compliant 0
  • 238 $13.3100
  • 475 $7.0600
  • 713 $4.9700
  • 950 $4.8700
$4.8700 / $13.3100 Buy Now

CAD Models for 2-164045-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-164045-8 by TE Connectivity

2-164045-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
22 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: DIN 41612, POLARIZATION AVAILABLE
Body Breadth
0.578 inch
Body Depth
0.858 inch
Body Length
3.693 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER/POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
5.5A
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.15 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
Z,B,D
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5.5 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-164045-8
    TE Connectivity
    48P.IEC-F MALE CONN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-164045-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-164045-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-164045-8 would you like to use for your alert(s)?
  • Please alert me when 2-164045-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-164045-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-164045-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-164045-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-164045-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-164045-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: