-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2101
|
Newark | Pidg Ring Tongue |Te Connectivity 2-165655-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
A135420CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9745 In Stock |
|
$0.7189 / $1.3400 | Buy Now |
DISTI #
2-165655-1
|
Avnet Americas | PIDG RING TONGUE - Tape and Reel (Alt: 2-165655-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0671 | Buy Now |
DISTI #
571-2-165655-1
|
Mouser Electronics | Terminals PIDG RING TONGUE RoHS: Compliant | 2741 |
|
$0.8070 / $1.3400 | Buy Now |
DISTI #
71995338
|
RS | PIDG, Ring Tongue | TE Connectivity 2-165655-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.9130 | Buy Now |
DISTI #
AMP2-165655-1
|
Heilind Electronics | PIDG RING TONGUE | Americas - 0 in Stock |
|
$0.9742 / $1.1582 | Buy Now |
|
Onlinecomponents.com | PIDG RING TONGUE RoHS: Compliant | 0 |
|
$0.9630 / $2.6380 | Buy Now |
DISTI #
AMP2-165655-1
|
Interstate Connecting Components | PIDG RING TONGUE | 0 |
|
$0.9742 / $1.1582 | Buy Now |
DISTI #
2-165655-1
|
Avnet Abacus | (Alt: 2-165655-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-165655-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-165655-1
TE Connectivity
Ring Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-165655-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-165655-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2634-000 | 2.5mm2 | TE Connectivity | 2-165655-1 vs CC2634-000 |
084289-000 | B-106-1502 | TE Connectivity | 2-165655-1 vs 084289-000 |
61142-2 | RING 18-14 6 020TPBR | TE Connectivity | 2-165655-1 vs 61142-2 |
130477 | PIDG RECP TONGUE STUD HOLE 4.0 | TE Connectivity | 2-165655-1 vs 130477 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 2-165655-1 vs 2-322375-1 |
596381-000 | B-106-1602 | TE Connectivity | 2-165655-1 vs 596381-000 |
342063 | Ring Terminal, 2mm2 | TE Connectivity | 2-165655-1 vs 342063 |
320759 | TERMINAL,SOLIS R 16-14HD 3/4 | TE Connectivity | 2-165655-1 vs 320759 |
60235-1 | RING 18-14 AWG BR | TE Connectivity | 2-165655-1 vs 60235-1 |
170647-1 | P.G RING UL.CSA(16-14HD) | TE Connectivity | 2-165655-1 vs 170647-1 |