Part Details for 2-166011-6 by TE Connectivity
Overview of 2-166011-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166011T1J-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, HSSOP, /Embossed Tape | |
RJE291660110H | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, No Shield, No Panel Stops | |
RJE1J1660110B | Amphenol Communications Solutions | Modular Jack - 6P6C, Vertical, Single Port, Narrow Profile, No Shield, No LEDs, Tube Packaging |
Part Details for 2-166011-6
2-166011-6 CAD Models
2-166011-6 Part Data Attributes
|
2-166011-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-166011-6
TE Connectivity
CONNECTOR, 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, MAXI TERMI POINT, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | MAXI TERMI POINT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |